32M-bit Serial-SPI Flash memory with 4M x 8 organization, featuring a 6ns maximum access time and 22-bit address bus. This synchronous memory operates from a 2.5V to 3.6V programming voltage and a typical 3.3V supply voltage. The component is housed in an 8-pin UDFN EP package, a surface-mount Micro Dual Flat Pack No Lead with an exposed pad, measuring 5mm x 6mm x 0.53mm with a 1.27mm pin pitch. Operating across a temperature range of -40°C to 85°C, it offers symmetrical block organization and a maximum operating current of 26mA.
Adesto Technologies AT45DB321E-MHD-Y technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | UDFN EP |
| Package Description | Micro Dual Flat Pack No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5 |
| Package Width (mm) | 6 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 26mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 6ns |
| Number of Words | 4M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58GU6 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT45DB321E-MHD-Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.