32M-bit Serial-SPI Flash memory with 4M x 8 organization, featuring a 6ns maximum access time. This synchronous memory operates from a 3.3V supply and supports a programming voltage range of 2.5V to 3.6V. The component is housed in an 8-pin SOIC EIAJ package with gull-wing leads for surface mounting. It offers a symmetrical, sectored block architecture and operates within a temperature range of -40°C to 85°C.
Adesto Technologies AT45DB321E-SHD2B-T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC EIAJ |
| Package Description | EIAJ Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.38(Max) |
| Package Width (mm) | 5.41(Max) |
| Package Height (mm) | 1.7(Max) |
| Seated Plane Height (mm) | 2.03(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 32Mbit |
| Interface Type | Serial-SPI |
| Maximum Operating Current | 26mA |
| Block Organization | Symmetrical |
| Architecture | Sectored |
| Programming Voltage | 2.5 to 3.6V |
| Timing Type | Synchronous |
| Maximum Access Time | 6ns |
| Number of Words | 4M |
| Boot Block | No |
| Typical Operating Supply Voltage | 3.3V |
| Address Bus Width | 22bit |
| Number of Bits per Word | 8bit |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 58GU6 |
| EU RoHS | Yes |
| HTS Code | 8542320071 |
| Schedule B | 8542320070 |
| ECCN | 3A991.b.1.a |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Adesto Technologies AT45DB321E-SHD2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.