
32Mb Serial Flash Memory IC, operating from a 2.3V to 3.6V supply with a nominal 3V, features a maximum clock frequency of 85MHz. This industrial-grade component offers 33,554,432 words of storage and is housed in an 8-terminal SOIC-8 package with a width of 5.24mm and length of 5.29mm. Operating temperature range spans from -40°C to 85°C.
Adesto Technologies AT45DB321E-SHF2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 5.24 |
| Length | 5.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB321E-SHF2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.