64Mb Serial Flash Memory IC, operating from 1.7V to 3.6V supply, with a maximum clock frequency of 85MHz. This industrial-grade component features 67,108,864 words of storage and is housed in an 8-terminal, 6x8mm VDFN plastic package. Operating temperature range spans from -40°C to 85°C.
Adesto Technologies AT45DB641E-MWHN2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 85 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DB641E-MWHN2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.