The AT45DQ321-MHF2B-T is an industrial-grade serial FLASH memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a JEDEC package code of R-PDSO-N8 and a package type of HVSON, SOLCC8, 0.25mm pitch. The device operates on a supply voltage of 3V to 3.6V and has a maximum supply current of 0.02A. It has a clock frequency of up to 104MHz and a memory capacity of 32,000,000 words. The AT45DQ321-MHF2B-T is a single-function device with a terminal position of dual and a temperature grade of industrial.
Adesto Technologies AT45DQ321-MHF2B-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies AT45DQ321-MHF2B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.