
This industrial-grade serial FLASH memory IC features a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 24 terminals positioned on the bottom and is packaged in a 24-pin CBGA with dimensions of 6mm in width and 8mm in length. The IC operates on a supply voltage of 1.7 to 1.95 volts and has a maximum supply current of 37 microamperes. It supports a maximum clock frequency of 150 MHz and has a standby current of 1 nanomicroampere. The memory IC is of the FLASH type and has a capacity of 4 megabytes.
Adesto Technologies ATXP032-CCUE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Supply Current-Max | 0.037 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000001 |
| Clock Frequency-Max (fCLK) | 150 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Adesto Technologies ATXP032-CCUE-T to view detailed technical specifications.
No datasheet is available for this part.