Adeunis RF ACC1500AD technical specifications.
| Main Category | Module |
| Maximum Data Rate Range | 14.4 to 230.4Kbps |
| Subcategory | Radio |
| Host Interface | RS-232|RS-485|USB |
| Maximum Data Rate | 115.2Kbps |
| Transmission Media Type | Wireless |
| Max Operating Supply Voltage | 36VDC |
| Min Operating Supply Voltage | 4.5VDC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Adeunis RF ACC1500AD to view detailed technical specifications.
No datasheet is available for this part.