Bluetooth module v2.0 20 m Class 2 2.85...3.6 VDC, ARF7213B, ARF32, Adeunis
Adeunis RF ARF7213B,ARF32 technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | RS-232 |
| Length | 25mm |
| RoHS | Compliant |
Download the complete datasheet for Adeunis RF ARF7213B,ARF32 to view detailed technical specifications.
No datasheet is available for this part.