Adlink ACL-7120/6 technical specifications.
| Package Length (mm) | 194 |
| Package Width (mm) | 114 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | DI and DO Timer/Counter Card |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink ACL-7120/6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.