Adlink ACL-7124 technical specifications.
| Package Length (mm) | 108 |
| Package Width (mm) | 107 |
| Mounting | Screw |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink ACL-7124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.