Adlink ACL-8312 technical specifications.
| Package Length (mm) | 163 |
| Package Width (mm) | 123 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Category | High Resolution DAS Card |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink ACL-8312 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.