Adlink cPCI-6208A technical specifications.
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | Analog Output Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink cPCI-6208A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.