Adlink cPCI-7249R/D technical specifications.
| Mounting | Panel |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Category | DIO and Timer/Counter Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink cPCI-7249R/D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.