Adlink DIN-68S technical specifications.
| Package Length (mm) | 198 |
| Package Width (mm) | 148 |
| Package Height (mm) | 42 |
| Mounting | Desktop |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Category | Multi Function I/O USB Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink DIN-68S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.