Adlink ND-6531 technical specifications.
| Data Rate | 115.2Kbps |
| Interface | RS-232 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink ND-6531 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.