Adlink ND-8511 technical specifications.
| Data Rate | 230Kbps |
| Interface | RS-232, Ethernet |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 30V |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Adlink ND-8511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.