Adlink PCI-7250 technical specifications.
| Package Length (mm) | 162 |
| Package Width (mm) | 107 |
| Mounting | Screw |
| Function | 8-Channel Relay and 8-Channel Isolated Digital Input PCI Express Card |
| Typical Operating Supply Voltage | 9|12|15|18V |
| Number of Channels | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 5V |
| Cage Code | SX635 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Adlink PCI-7250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.