Adlink PCI-7433 technical specifications.
| Package Length (mm) | 173 |
| Package Width (mm) | 98 |
| Mounting | Screw |
| Function | Isolated Digital I/O Card |
| Typical Supply Current | 500mA |
| Number of Channels | 64 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 60°C |
| Max Operating Supply Voltage | 24V |
| Min Operating Supply Voltage | 5V |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-7433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.