Adlink PCI-7851 technical specifications.
| Package Length (mm) | 176 |
| Package Width (mm) | 107 |
| Mounting | Screw |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Category | High Speed Link Master Controller Interface Card |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCI-7851 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.