Adlink PCIe-GIE74 technical specifications.
| Standard Supported | IEEE802.3at |
| Number of Outputs | 4 |
| Maximum Output Power | 120W |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Adlink PCIe-GIE74 to view detailed technical specifications.
No datasheet is available for this part.