Adlink PCM-7250+ technical specifications.
| Package Length (mm) | 95.9 |
| Package Width (mm) | 95.5 |
| Mounting | Screw |
| Category | Relay and Isolated Digital Input Module |
| Cage Code | SX635 |
| Radiation Hardening | No |
Download the complete datasheet for Adlink PCM-7250+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.