The AHE2815DF/HB is a 10-terminal dual output DC/DC converter from Advanced Analog. It operates over a temperature range of -55 to 125 degrees Celsius and features a maximum input voltage of 40V and a minimum input voltage of 17V. The device has a maximum line regulation of 0.5 and a maximum load regulation of 1. It is available in a military temperature grade and has a dual terminal position.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 2 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 17 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |