The ATO2815TF is a 10-pin dual output DC/DC converter from Advanced Analog, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. It has a maximum input voltage of 40V and a minimum input voltage of 16V. The device has a line regulation of 0.5% and a load regulation of 1%. The ATO2815TF is a board mount device with a JEDEC package code of R-MDFM-P10.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 16 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |