The ATW2812S/CH is a dual DC/DC converter from Advanced Analog with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has 10 terminals and a dual terminal position. The device has a single function and a single output. It can operate within an input voltage range of 18 to 40 volts, with a maximum line regulation of 0.5 and a maximum load regulation of 1.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDFM-P10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 18 |
| Line Regulation-Max | 0.5 |
| Load Regulation-Max | 1 |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |