Advanced Ceramic X HI1005-1C27NJMT technical specifications.
| Package/Case | 0402 |
| Core Material | Ceramic |
| Depth | 0.6mm |
| Height | 0.6mm |
| Inductance | 27nH |
| Max DC Current | 200mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Advanced Ceramic X HI1005-1C27NJMT to view detailed technical specifications.
No datasheet is available for this part.