Advanced Components Industries SPF0431515-00001 technical specifications.
| Transformer Type | Height Limiting Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 15|30V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Number of Terminals | 16 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPF0431515-00001 to view detailed technical specifications.
No datasheet is available for this part.