Advanced Components Industries SPK0040400-00000 technical specifications.
| Transformer Type | Miniature Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 4V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0040400-00000 to view detailed technical specifications.
No datasheet is available for this part.