This miniature transformer features a single primary and single secondary configuration, with a primary side voltage of 230V and a secondary side voltage of 15V. It is designed to operate within a primary frequency range of 50 to 60 Hz and has a high potential rating of 5000Vrms. The transformer has 10 terminals and is connected in series on the primary side.
Advanced Components Industries SPK0071500-00000 technical specifications.
| Transformer Type | Miniature Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0071500-00000 to view detailed technical specifications.
No datasheet is available for this part.