Advanced Components Industries SPK0150600-10001 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0150600-10001 to view detailed technical specifications.
No datasheet is available for this part.