SPACE LIMITED TRANSFORMER PRIMARY DUAL SERIES/PARALLEL 230/115V SECONDARY DUAL SERIES/PARALLEL 18/9V 100/200MA 1.8VA 50-60HZ 5000V
Checking distributor stock and pricing after the page loads.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115|230V |
| Secondary Side Voltage | 9|18V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |