The SPK0181500-00000 is a space limited transformer designed for use in a variety of applications. It has a primary side voltage of 230V and a secondary side voltage of 15V. The transformer is rated for operation at frequencies between 50 and 60 Hz. It features a high potential rating of 5000Vrms and has 10 terminals for connection. The operating temperature range is from -40 to 80 degrees Celsius.
Advanced Components Industries SPK0181500-00000 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 15V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0181500-00000 to view detailed technical specifications.
No datasheet is available for this part.