This space limited transformer features a single primary and single secondary configuration. It operates on a primary side voltage of 115V and secondary side voltage of 6V. The transformer is designed to withstand high potential voltages of up to 5000Vrms. It has 10 terminals and can operate within a temperature range of -40°C to 80°C.
Advanced Components Industries SPK0200600-10001 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 6V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0200600-10001 to view detailed technical specifications.
No datasheet is available for this part.