This space limited transformer features a primary side voltage of 115V and a secondary side voltage of 12V. It has a high potential of 5000Vrms and a primary frequency range of 50 to 60 Hz. The transformer is designed for operation in temperatures ranging from -40 to 80 degrees Celsius. It has 10 terminals and a primary side connection in series configuration.
Advanced Components Industries SPK0221200-10000 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 12V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0221200-10000 to view detailed technical specifications.
No datasheet is available for this part.