This space limited transformer has a primary side voltage of 230V and a secondary side voltage of 9V. It is designed for single primary and secondary configurations and can withstand high potentials of up to 5000Vrms. The operating temperature range is between -40°C and 80°C. The transformer has 10 terminals and can operate at primary frequencies of 50 to 60 Hz with a series connection on the primary side.
Checking distributor stock and pricing after the page loads.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 230V |
| Secondary Side Voltage | 9V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |