This space limited transformer features a single primary and single secondary configuration. It operates at a primary frequency of 50 to 60 Hz and has a high potential of 5000Vrms. The transformer has 10 terminals and can be connected in series on the primary side. It is designed to operate within a temperature range of -40 to 80°C.
Advanced Components Industries SPK0302400-10001 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 24V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0302400-10001 to view detailed technical specifications.
No datasheet is available for this part.