This space limited transformer features a single primary and single secondary configuration, with a high potential of 5000Vrms. It operates within a temperature range of -40°C to 80°C and has 10 terminals for connection. The primary side voltage is 115V, while the secondary side voltage is 4V. The primary frequency range is 50 to 60 Hz, and the primary side connection is in series.
Advanced Components Industries SPK0400400-10000 technical specifications.
| Transformer Type | Space Limited Transformer |
| Primary Side Voltage | 115V |
| Secondary Side Voltage | 4V |
| Primary Configuration | Single |
| Secondary Configuration | Single |
| High Potential | 5000Vrms |
| Number of Terminals | 10 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Primary Frequency | 50 to 60Hz |
| Primary Side Connection | Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Components Industries SPK0400400-10000 to view detailed technical specifications.
No datasheet is available for this part.