SAW Filter RF 915MHz 5.5dB SMD 8 Pin QCC8C
Advanced Crystal ACTF0015/915.0/QCC8C technical specifications.
| Type | RF |
| Typical Center Frequency | 915MHz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF0015/915.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.