SAW Filter RF 926.25MHz 4.5dB 50Ohm Thru-Hole 4 Pin TO-39
Advanced Crystal ACTF03/27/903.75-926.25/TO39 technical specifications.
| Type | RF |
| Typical Center Frequency | 926.25MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 4 |
| Package Type | TO-39 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF03/27/903.75-926.25/TO39 to view detailed technical specifications.
No datasheet is available for this part.