Advanced Crystal ACTF14-59/914.5-959.5/TO39 technical specifications.
| Type | RF |
| Typical Center Frequency | 959.5MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 4 |
| Package Type | TO-39 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF14-59/914.5-959.5/TO39 to view detailed technical specifications.
No datasheet is available for this part.