Advanced Crystal ACTF2001/243.95/DCC6 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 243.95MHz |
| 3dB Bandwidth | 0.585M(Typ)Hz |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 6 |
| Package Type | DCC6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Advanced Crystal ACTF2001/243.95/DCC6 to view detailed technical specifications.
No datasheet is available for this part.