Advanced Crystal ACTF27-03/926.5-903.75/TO39 technical specifications.
| Typical Center Frequency | 233.2MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 14.6dB |
| Number of Terminals | 4 |
| Package Type | TO-39 |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Advanced Crystal ACTF27-03/926.5-903.75/TO39 to view detailed technical specifications.
No datasheet is available for this part.