Advanced Crystal ACTF280/280.0/F11 technical specifications.
| Typical Center Frequency | 280MHz |
| Load Impedance | 150Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 6.5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -4°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Advanced Crystal ACTF280/280.0/F11 to view detailed technical specifications.
No datasheet is available for this part.