Advanced Crystal ACTF303.875/303.875/TO39 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 303.875MHz |
| 3dB Bandwidth | 0.8MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF303.875/303.875/TO39 to view detailed technical specifications.
No datasheet is available for this part.