Advanced Crystal ACTF4008/465.0/DCC6 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 465MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 6 |
| Package Type | DCC6 |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF4008/465.0/DCC6 to view detailed technical specifications.
No datasheet is available for this part.