Advanced Crystal ACTF4015/446.0/QCC8C technical specifications.
| Typical Center Frequency | 446MHz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 65°C |
Download the complete datasheet for Advanced Crystal ACTF4015/446.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.