Advanced Crystal ACTF433/433.92/TO39 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 433.92MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 5dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
Download the complete datasheet for Advanced Crystal ACTF433/433.92/TO39 to view detailed technical specifications.
No datasheet is available for this part.