Advanced Crystal ACTF433E/433.92/TO39 technical specifications.
| Type | Low Loss |
| Typical Center Frequency | 433.92MHz |
| 3dB Bandwidth | 0.79MHz |
| Load Impedance | 50Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4dB |
| Number of Terminals | 3 |
| Package Type | TO-39 |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 120°C |
Download the complete datasheet for Advanced Crystal ACTF433E/433.92/TO39 to view detailed technical specifications.
No datasheet is available for this part.