Advanced Crystal ACTF446B/446.0/F11 technical specifications.
| Typical Center Frequency | 446MHz |
| Load Impedance | 150Ohm |
| Mounting | Through Hole |
| Maximum Insertion Loss | 4.5dB |
| Number of Terminals | 4 |
| Package Type | F-11 |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
Download the complete datasheet for Advanced Crystal ACTF446B/446.0/F11 to view detailed technical specifications.
No datasheet is available for this part.