Advanced Crystal ACTF474/374.0/QCC8C technical specifications.
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 22M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10.5dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Advanced Crystal ACTF474/374.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.