SAW Filter 374MHz 10dB 50Ohm SMD 8 Pin QCC8C
Advanced Crystal ACTF474S/374.0/QCC8C technical specifications.
| Typical Center Frequency | 374MHz |
| 3dB Bandwidth | 22M(Typ)Hz |
| Load Impedance | 50Ohm |
| Mounting | Surface Mount |
| Maximum Insertion Loss | 10dB |
| Number of Terminals | 8 |
| Package Type | QCC8C |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 80°C |
Download the complete datasheet for Advanced Crystal ACTF474S/374.0/QCC8C to view detailed technical specifications.
No datasheet is available for this part.